Filter Your Search
21 - 30 of 86,207,529 results
|
VJ1210Y183MXEAB5Z
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 0.018 pF | 500 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
D10LAR02J5PET
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 5 % | 0101 | LA | 5 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Nickel/Gold (Ni/Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||
|
D10LAR02Z5ABE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 80 % | 0101 | LA | 20 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||||
|
D10LAR02J5PX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 5 % | 0101 | LA | 5 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Nickel/Gold (Ni/Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||
|
D10LAR02A5MDE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 250 % | 0101 | LA | 250 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||
|
D10LAR02C5LDE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 1250 % | 0101 | LA | 1250 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||||
|
D10LAR02K5LXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 10 % | 0101 | LA | 10 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||||||||||||
|
D10LAR02B5PD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 500 % | 0101 | LA | 500 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Nickel/Gold (Ni/Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||
|
D10LAR02A5PYT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 250 % | 0101 | LA | 250 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Nickel/Gold (Ni/Au) | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||||||||
|
D10LAR02L5LYT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.02 pF | 50 V | 15 % | 0101 | LA | 15 % | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | TR | 102 µm | 254 µm | 254 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 |