Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Temperature Coefficient
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
M39014/22-0758
Kyocera AVX Components
|
$4.0527 | No | No | Active | 1 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-39014/22 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | 4.45 mm | 6.6 mm | 2.34 mm | AVX CORP | , | not_compliant | EAR99 | ||
|
M39014/22-0758
Defense Supply Center Columbus
|
Check for Price | Active | 1 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | FLAT | 3.25 mm | 6.6 mm | 2.34 mm | DEFENSE LOGISTICS AGENCY | , | unknown | EAR99 | ||||||
|
M39014/22-0758
Defense Logistics Agency
|
Check for Price | Active | 1 nF | 100 V | 10 % | BX | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-39014 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DIP | NO | FLAT | 3.25 mm | 6.6 mm | 2.34 mm | DEFENSE LOGISTICS AGENCY | , | unknown | EAR99 |