Filter Your Search
1 - 4 of 4 results
|
MR045C104MATTR1
Kyocera AVX Components
|
Check for Price Buy | No | Active | 100 nF | 50 V | 20 % | 1909 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
MR045C104MATTR2
Kyocera AVX Components
|
Check for Price Buy | No | Active | 100 nF | 50 V | 20 % | 1909 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
MR045C104MATTRX
Kyocera AVX Components
|
Check for Price Buy | No | Active | 100 nF | 50 V | 20 % | 1909 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
MR045C104MAT
Kyocera AVX Components
|
Check for Price Buy | No | No | Active | 100 nF | 50 V | 20 % | 1909 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 4.83 mm | 4.83 mm | 2.28 mm | AVX CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 |