Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Ripple Current
|
Positive Tolerance
|
ESR
|
Polarity |
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Manufacturer Series
|
Leakage Current
|
Series
|
Tan Delta
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Pitch
|
Terminal Shape
|
Diameter
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
NRSZ101M100V12.5X20TBF
NIC Components Corp
|
$0.2668 | Yes | Yes | Obsolete | 100 µF | 100 V | 560 mA | 20 % | 150 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.07 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
NRSH101M100V12.5X16TBF
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 100 µF | 100 V | 487.5 mA | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NRSH | 100 µA | NRSH | 0.08 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSS331M100V12.5X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 330 µF | 100 V | 760 mA | 20 % | 400 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NNR470M100V12.5X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 47 µF | 100 V | 200 mA | 20 % | 3.18 Ω | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | NNR | 149 µA | NNR | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSS221M100V12.5X25F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 220 µF | 100 V | 620 mA | 20 % | 600 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
NRE-JL221M100V12.5X25TBF
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 100 V | 680.4 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 220 µA | 0.08 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 12.5 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
RJH-100V121MJ4#-GAS
ELNA America Inc
|
Check for Price | Yes | Active | 120 µF | 100 V | 706 mA | 20 % | 968 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RJH | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 16 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
RJH-100V121MJ4#-G10
ELNA America Inc
|
Check for Price | Yes | Active | 120 µF | 100 V | 706 mA | 20 % | 968 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RJH | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 16 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
RJH-100V121MJ4#-G9
ELNA America Inc
|
Check for Price | Yes | Active | 120 µF | 100 V | 706 mA | 20 % | 968 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RJH | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 16 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
RJH-100V121MJ4#-GAT
ELNA America Inc
|
Check for Price | Yes | Active | 120 µF | 100 V | 706 mA | 20 % | 968 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RJH | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 16 mm | 16 mm | ELNA CO LTD | , | unknown | EAR99 | 8532.22.00.20 |