Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Temperature Characteristics Code
|
Negative Tolerance
|
Mounting Feature
|
Multilayer
|
Dielectric Material |
Capacitor Type
|
Additional Feature
|
Rated (AC) Voltage (URac)
|
Temperature Coefficient
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Shape
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Pitch
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
|
VY1681M31Y5UQ6UV0
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 680 pF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS Y1 | 500 V | -56/+22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 10 mm | WIRE | 8 mm | 8 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 3220 | compliant | EAR99 |