Filter Your Search
1 - 1 of 1 results
|
FA26NP02E153JNU06
TDK Corporation
|
Check for Price Buy | Yes | Yes | Active | 15 nF | 250 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN OVER NICKEL | 5 mm | WIRE | 6 mm | 5.5 mm | 3.5 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | TDK |