Filter Your Search
1 - 10 of 86,363,007 results
![]() |
C2220X823KFRACTU
KEMET Corporation
|
$0.0001 | Yes | Yes | Active | 82 nF | 1.5 kV | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | |||
|
MC0603N100J101CT
SPC Multicomp
|
$0.0006 | Yes | Active | 10 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | MULTICOMP PRO | CHIP | unknown | EAR99 | 8532.24.00.20 | Multicomp Pro | |||||||
|
MC0603B391K500CT
SPC Multicomp
|
$0.0006 | Yes | Active | 390 pF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | ||||||||||
|
MC0603B561K500CT
SPC Multicomp
|
$0.0006 | Yes | Active | 560 pF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | ||||||||||
|
MC0603N331J500CT
SPC Multicomp
|
$0.0008 | Yes | Active | 330 pF | 50 V | 5 % | 0603 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | MATTE TIN OVER NICKEL | 1.6 mm | 800 µm | MULTICOMP PRO | compliant | EAR99 | Multicomp Pro | ||||||||||
|
GRM033R61E103MA12D
Murata Manufacturing Co Ltd
|
$0.0009 | Yes | Yes | Active | 10 nF | 25 V | 20 % | 0201 | X5R | 20 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
MC0603N121J500CT
SPC Multicomp
|
$0.0010 | Yes | Active | 120 pF | 50 V | 5 % | 0603 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | ||||||||||
|
MC0603B182K500CT
SPC Multicomp
|
$0.0010 | Yes | Active | 1.8 nF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | ||||||||||
|
MC0805B102K500CT
SPC Multicomp
|
$0.0010 | Yes | Yes | Active | 1 nF | 50 V | 10 % | 0805 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 2 mm | 1.25 mm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro | |||||||||
|
MC0603B822K500CT
SPC Multicomp
|
$0.0010 | Yes | Active | 8.2 nF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | MULTICOMP PRO | unknown | EAR99 | Multicomp Pro |