Parametric results for: 105mwr250k under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 105mwr250k
Select parts from the table below to compare.
Compare
Compare
105MWR250K
Illinois Capacitor Inc
$0.8976 Yes Yes Transferred 1 µF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR MWR RATED AC VOLTAGE:160 V Tape & Reel, 5% Capacitance Tolerance 160 V MWR e3 85 °C -55 °C 2 TUBULAR PACKAGE Axial NO Matte Tin (Sn) WIRE ILLINOIS CAPACITOR INC AXIAL LEADED, LEAD FREE compliant EAR99 8532.25.00.60 ILLINOIS CAPACITOR
105MWR250K
Cornell Dubilier Electronics Inc
Check for Price Yes Active 1 µF 250 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR 160 V e3 105 °C -40 °C 2 Axial NO Matte Tin (Sn) WIRE 10.5 mm 27 mm CORNELL DUBILIER ELECTRONICS INC AXIAL LEADED compliant EAR99 8532.25.00.60 Cornell Dubilier