Parametric results for: PVC1047 under Film Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pvc1047
Select parts from the table below to compare.
Compare
Compare
PVC1047
Cornell Dubilier Electronics Inc
Check for Price Yes Obsolete 470 nF 100 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR PVC RATED AC VOLTAGE (V): 70 70 V PVC e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial NO Tin (Sn) 34.1 mm WIRE 17.45 mm 40.6 mm 12.7 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.25.00.70