Filter Your Search
1 - 4 of 4 results
|
PHE840MA6100MA04R17
KEMET Corporation
|
$0.4674 | Yes | Yes | Not Recommended | 100 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | ENEC; CUL; UL | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | KEMET | |||||
|
PHE840MA6100MA04R17T1
KEMET Corporation
|
Check for Price | Yes | Not Recommended | 100 nF | 20 % | 5124 | 20 % | POLYPROPYLENE | FILM CAPACITOR | 275 V | 105 °C | -55 °C | 2 | Radial | TR | 10 mm | 12 mm | 13 mm | 6 mm | KEMET ELECTRONICS CORP | , 5124 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||
|
PHE840MA6100MA04R17
Evox Rifa / KEMET
|
Check for Price | Yes | Transferred | 100 nF | 630 V | 20 % | 5124 | 20 % | POLYPROPYLENE | Consult Factory | 280 V | PHE840M ( LS 10 MM ) | 105 °C | -55 °C | 2 | Radial | Bulk; TR | 10 mm | 12 mm | 13 mm | 6 mm | EVOX RIFA GROUP OYJ | unknown | EAR99 | |||||||||||||
|
PHE840MA6100MA04R17T0
KEMET Corporation
|
Check for Price | Yes | Not Recommended | 100 nF | 760 V | 20 % | 5124 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE(V): 275, SAFTEY CLASS: X2 | 275 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | 10 mm | WIRE | 12 mm | 13 mm | 6 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | KEMET |