Filter Your Search
1 - 10 of 107,704,435 results
|
|
MC0603N100J101CT
SPC Multicomp
|
$0.0005 Buy | Yes | Active | 10 pF | 100 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | CHIP | Unknown | EAR99 | 8532.24.00.20 | |||||||||
|
|
MC0603B391K500CT
SPC Multicomp
|
$0.0006 Buy | Yes | Active | 390 pF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | Unknown | EAR99 | ||||||||||||
|
|
MC0603B561K500CT
SPC Multicomp
|
$0.0006 Buy | Yes | Active | 560 pF | 50 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) - with Nickel (Ni) barrier | 1.6 mm | 800 µm | Unknown | EAR99 | ||||||||||||
|
|
MC0603N331J500CT
SPC Multicomp
|
$0.0008 Buy | Yes | Active | 330 pF | 50 V | 5 % | 0603 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | MATTE TIN OVER NICKEL | 1.6 mm | 800 µm | Compliant | EAR99 | ||||||||||||
|
|
MCU0603C102JCT
SPC Multicomp
|
$0.0009 Buy | Yes | Active | 1 nF | 50 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | |||||
|
|
GRM0335C1H3R9BA01D
Murata Manufacturing Co Ltd
|
$0.0010 Buy | Yes | Yes | Active | 3.9 pF | 50 V | 2.56 % | 0603M/0201 | C0G | 2.56 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | null | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | 8532.24.00.20 | 0201 | ||
|
|
MC0603N121J500CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 120 pF | 50 V | 5 % | 0603 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | Unknown | EAR99 | ||||||||||||
|
|
GRM033R61E682KA12D
Murata Manufacturing Co Ltd
|
$0.0010 Buy | Yes | Yes | Active | 6.8 nF | 25 V | 10 % | 0603M/0201 | X5R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | null | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | 180mm Reel W8P2* Paper Tape | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CHIP | Compliant | EAR99 | ||||
|
|
MC0402N101J500CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 100 pF | 50 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8532.24.00.20 | |||||
|
|
MC0603B103K250CT
SPC Multicomp
|
$0.0010 Buy | Yes | Active | 10 nF | 25 V | 10 % | 0603 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | TIN OVER NICKEL | 1.6 mm | 800 µm | Unknown | EAR99 |