Filter Your Search
21 - 30 of 318,497 results
|
04051-042MZ
Vishay Intertechnologies
|
Check for Price | Active | 22 µF | 25 V | 500 mA | 20 % | 2917 | 75 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 55 µA | 0.1 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||||||||
|
700B111FP1000XT
Kyocera AVX Components
|
Check for Price | No | Active | 110 pF | 1 kV | 1 % | 1111 | C0G | 1 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | ||||||||||||||
|
HC1210CG470J201
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 47 pF | 200 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.3 mm | 2.5 mm | MERITEK ELECTRONICS CORP | CHIP | unknown | EAR99 | 8532.24.00.20 | ||||||||||||
|
MKP1D031204C00MI00
Wima
|
Check for Price | Yes | Active | 120 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 6 mm | WIMA GMBH & CO KG | RADIAL LEADED | compliant | |||||||||||||||
|
C2220X303MZRLCAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 30 nF | 2.5 kV | 20 % | 2220 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN | WRAPAROUND | 5.1 mm | 5.9 mm | 5 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
700B2R4CWN500XC100
Kyocera AVX Components
|
Check for Price | No | Active | 2.4 pF | 500 V | 10.4167 % | 1111 | C0G | 10.4167 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 175 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | |||||||||||||||
|
700A0R5DTN150XTV
Kyocera AVX Components
|
Check for Price | Yes | Active | 0.5 pF | 150 V | 100 % | 0505 | C0G | 100 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | ||||||||||||||
|
100A3R9CT150XT1K
Kyocera AVX Components
|
Check for Price | Yes | Active | 3.9 pF | 150 V | 6.4103 % | 0505 | BG | 6.4103 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 106.05 V | 90+/-20ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
800B620KW500XT
Kyocera AVX Components
|
Check for Price | No | Active | 62 pF | 500 V | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.78 mm | 2.79 mm | 2.79 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | ||||||||||||||
|
NMC-H0603X7R471K250TRPF
NIC Components Corp
|
Check for Price | Yes | Active | 470 pF | 250 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |