Filter Your Search
1 - 1 of 1 results
|
|
50SVF68M
Panasonic Electronic Components
|
$1.8450 | Yes | Active | 68 µF | 50 V | 67.5 mA | 20 % | 4141 | 20 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ-300KHZ | 680 µA | 0.12 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 10 mm | 12.6 mm | 10.3 mm | 10.3 mm | PANASONIC CORP | CHIP | Compliant | EAR99 | 8532.22.00.20 | Panasonic |