Filter Your Search
1 - 10 of 341 results
|
|
SM25N680K402A
KEMET Corporation
|
Check for Price | Active | 68 pF | 4 kV | 10 % | 7550 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 6.35 mm | 19.08 mm | 12.7 mm | , 7550 | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
SM25B824M102AM
KEMET Corporation
|
Check for Price | Active | 820 nF | 1 kV | 20 % | 7550 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 6.35 mm | 19.08 mm | 12.7 mm | , 7550 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
SM25N560K502AM
KEMET Corporation
|
Check for Price | Active | 56 pF | 5 kV | 10 % | 7550 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 6.35 mm | 19.08 mm | 12.7 mm | , 7550 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
SM25B122P502A
KEMET Corporation
|
Check for Price | Active | 1.2 nF | 5 kV | 100 % | 7550 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 6.35 mm | 19.08 mm | 12.7 mm | , 7550 | Compliant | EAR99 | 8532.24.00.20 | ||||
|
|
SM25N330M502A
KEMET Corporation
|
Check for Price | Active | 33 pF | 5 kV | 20 % | 7550 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 6.35 mm | 19.08 mm | 12.7 mm | , 7550 | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
SM25B152P502AM
KEMET Corporation
|
Check for Price | Active | 1.5 nF | 5 kV | 100 % | 7550 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 6.35 mm | 19.08 mm | 12.7 mm | , 7550 | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
SM25B122P402AM
KEMET Corporation
|
Check for Price | Active | 1.2 nF | 4 kV | 100 % | 7550 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 6.35 mm | 19.08 mm | 12.7 mm | , 7550 | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
SM25N330M502AM
KEMET Corporation
|
Check for Price | Active | 33 pF | 5 kV | 20 % | 7550 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 6.35 mm | 19.08 mm | 12.7 mm | , 7550 | Compliant | EAR99 | 8532.24.00.20 | ||
|
|
SM25N563K102A
KEMET Corporation
|
Check for Price | Active | 56 nF | 1 kV | 10 % | 7550 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 6.35 mm | 19.08 mm | 12.7 mm | , 7550 | Compliant | EAR99 | 8532.24.00.20 | |||
|
|
SM25N563M102AM
KEMET Corporation
|
Check for Price | Active | 56 nF | 1 kV | 20 % | 7550 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 6.35 mm | 19.08 mm | 12.7 mm | , 7550 | Compliant | EAR99 | 8532.24.00.20 |