Parametric results for: C0402C101J1HACAUTO under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: c0402c101j1hacauto
Select parts from the table below to compare.
Compare
Compare
package
C0402C101J1HACAUTO
KEMET Corporation
$0.1720 Yes Yes Active 100 pF 100 V 5 % 0402 X8R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20
C0402C101J1HACAUTO7411
KEMET Corporation
Check for Price Yes Active 100 pF 100 V 5 % 0402 X8R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, PUNCHED PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm CHIP Compliant EAR99 8532.24.00.20