Filter Your Search
1 - 5 of 5 results
|
|
EEUFC1E470
Panasonic Electronic Components
|
$0.1489 Buy | Yes | Yes | Active | 47 µF | 25 V | 113.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | ||
|
|
EEUFC1E470H
Panasonic Electronic Components
|
$0.1723 Buy | Yes | Active | 47 µF | 25 V | 113.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | |||
|
|
EEUFC1E470B
Panasonic Electronic Components
|
$0.1739 Buy | Yes | Active | 47 µF | 25 V | 113.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | RADIAL LEADED | Compliant | EAR99 | 8532.22.00.20 | |||
|
|
EEUFC1E470(B)
Panasonic Electronic Components
|
Check for Price Buy | Yes | Yes | Active | 47 µF | 25 V | 113.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 5 mm | 11 mm | , | Compliant | EAR99 | 8532.22.00.20 | ||
|
|
EEUFC1E470(H)
Panasonic Electronic Components
|
Check for Price Buy | Yes | Yes | Active | 47 µF | 25 V | 113.75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | , | Compliant | EAR99 | 8532.22.00.20 |