Parametric results for: VY1222M47Y5UQ63V0 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vy1222m47y5uq63v0
Select parts from the table below to compare.
Compare
Compare
VY1222M47Y5UQ63V0
Vishay Intertechnologies
$0.1396 Yes Active 2.2 nF 1.5 kV 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR SAFETY CLASS Y1 500 V -56/+22% ppm/°C e3 CQC; CSA; IEC60384-14; UL 125 °C -40 °C 2 DISK PACKAGE Radial BULK NO MATTE TIN 10 mm WIRE 12 mm 12 mm 5 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant EAR99 8532.23.00.60 Vishay
VY1222M47Y5UQ63V0
Vishay BCcomponents
Check for Price Yes Transferred 2.2 nF 20 % Y5U 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 500 V -56/+22% ppm/°C e3 125 °C -40 °C 2 DISK PACKAGE BULK NO Matte Tin (Sn) WIRE VISHAY BC COMPONENTS RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8532.23.00.60