Filter Your Search
1 - 2 of 2 results
|
VY1222M47Y5UQ63V0
Vishay Intertechnologies
|
$0.1482 | Yes | Active | 2.2 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS Y1 | 500 V | -56/+22% ppm/°C | e3 | CQC; CSA; IEC60384-14; UL | 125 °C | -40 °C | 2 | DISK PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 12 mm | 12 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay | ||
|
VY1222M47Y5UQ63V0
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 2.2 nF | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -56/+22% ppm/°C | e3 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY BC COMPONENTS | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.23.00.60 |