Filter Your Search
1 - 10 of 7,284 results
|
M23269/01-7007
Kyocera AVX Components
|
Check for Price | Obsolete | 3 pF | 500 V | 8.3333 % | 3417 | 8.3333 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR10 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
ETR30E682M
Kyocera AVX Components
|
Check for Price | Obsolete | 6.8 nF | 50 V | 20 % | 7775 | 20 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | compliant | EAR99 | 8532.29.00.40 | |||||||||
|
M23269/027006
Kyocera AVX Components
|
Check for Price | Obsolete | 240 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR15 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/02 | 125 °C | -55 °C | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | compliant | ||||||||||||||||||
|
CY06C5R6J
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 5.6 pF | 300 V | 5 % | 3011 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY06 | CY06 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-11272/13 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | 5.08 mm | WIRE | 5.08 mm | 7.62 mm | 2.92 mm | AVX CORP | , 3011 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
CYFR10G111J
Kyocera AVX Components
|
Check for Price | No | Obsolete | 110 pF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||
|
CYFR30G110JA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 6.8 nF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | Axial | NO | Gold (Au) | WIRE | 19.05 mm | 19.46 mm | 3.58 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
CYFR10G181J
Kyocera AVX Components
|
Check for Price | No | Obsolete | 180 pF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||
|
CYFR10G181JA
Kyocera AVX Components
|
Check for Price | No | Obsolete | 180 pF | 300 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||
|
CYFR30G122J
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 4.7 nF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 19.05 mm | 19.46 mm | 3.58 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
M23269/027007
Kyocera AVX Components
|
Check for Price | Obsolete | 270 pF | 500 V | 1 % | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR15 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/02 | 125 °C | -55 °C | RECTANGULAR PACKAGE | NO | WIRE | AVX CORP | , | unknown |