Filter Your Search
21 - 30 of 7,284 results
|
CY10C161F
Kyocera AVX Components
|
Check for Price | No | Obsolete | 160 pF | 500 V | 1 % | 3417 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY10 | CY10 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||
|
ETR20E302K
Kyocera AVX Components
|
Check for Price | Obsolete | 3 nF | 50 V | 10 % | 7342 | 10 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | Burn-In Avialable | ET GLASS AXIAL | 10ppm/Cel ppm/°C | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | compliant | EAR99 | 8532.29.00.40 | |||||||||
|
CYFR10G181D
Kyocera AVX Components
|
Check for Price | Obsolete | 3.3 pF | 500 V | 7.5758 % | 7.5758 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||
|
CKR32BV823M
Kyocera AVX Components
|
Check for Price | No | Obsolete | 82 nF | 50 V | 20 % | 20 % | GLASS | GLASS CAPACITOR | CKR32 | MIL-C-39014/21 | 125 °C | -55 °C | 2 | Axial | 3.3 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||
|
CKR31BT152M
Kyocera AVX Components
|
Check for Price | No | Obsolete | 1.5 nF | 50 V | 20 % | 20 % | GLASS | GLASS CAPACITOR | CKR31 | MIL-C-39014/21 | 125 °C | -55 °C | 2 | Axial | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||
|
ET10E221F
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 220 pF | 50 V | 1 % | 3417 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | ET | ET | 10ppm/Cel ppm/°C | e0 | 200 °C | -75 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | not_compliant | EAR99 | 8532.29.00.40 | ||||||
|
CKR31BV203K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 20 nF | 50 V | 10 % | 10 % | GLASS | GLASS CAPACITOR | CKR31 | MIL-C-39014/21 | 125 °C | -55 °C | 2 | Axial | 2.29 mm | 6.09 mm | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | ||||||||||||||||
|
CY20C132J
Kyocera AVX Components
|
Check for Price | Obsolete | 1.3 nF | 500 V | 5 % | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CY20 | +140+/-25ppm/Cel ppm/°C | e0 | MIL-C-11272/03 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | TIN LEAD | WIRE | AVX CORP | , | unknown | EAR99 | 8532.29.00.40 | |||||||||||||
|
M23269/01-3024
Kyocera AVX Components
|
Check for Price | Obsolete | 7.5 pF | 500 V | 5 % | 3417 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | |||||||
|
CYFR10G100DA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 100 pF | 500 V | 2 % | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | +140+/-25ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 4.37 mm | 8.74 mm | 1.98 mm | AVX CORP | , | compliant | EAR99 | 8532.29.00.40 |