Parametric results for: 293d106x9035c2te3 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 293d106x9035c2te3
Select parts from the table below to compare.
Compare
Compare
293D106X9035C2TE3
Vishay Sprague
Check for Price Yes Yes Active 10 µF 35 V 260 mA 10 % 2312 1.6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.5 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Embossed Plastic, 7 Inch YES MATTE TIN OVER NICKEL J BEND 2.5 mm 6 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 2412 compliant EAR99 8532.21.00.50