Filter Your Search
1 - 1 of 1 results
|
TAP105K035CRW
Kyocera AVX Components
|
Check for Price Buy | Yes | Yes | Active | 1 µF | 35 V | 10 % | 8 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | CECC30201-032 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 4.5 mm | 8.5 mm | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8532.21.00.40 | Kyocera AVX |