Parametric results for: TCMV106M100R0050E under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tcmv106m100r0050e
Select parts from the table below to compare.
Compare
Compare
TCMV106M100R0050E
Kyocera AVX Components
$10.5100 Yes Active 10 µF 100 V 700 mA 20 % 2924 50 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 100 µA 0.08 e3 125 °C -55 °C 2 SMT TR, 7 INCH YES TIN J BEND 3.55 mm 7.3 mm 6.1 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50 Kyocera AVX