Parametric results for: TCMV106M100S0050 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tcmv106m100s0050
Select parts from the table below to compare.
Compare
Compare
TCMV106M100S0050E
Kyocera AVX Components
Check for Price Yes Active 10 µF 100 V 700 mA 20 % 2924 50 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 100 µA 0.08 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 13 INCH YES Tin (Sn) J BEND 3.55 mm 7.3 mm 6.1 mm AVX CORP , 2924 compliant EAR99 8532.21.00.50
TCMV106M100S0050
Kyocera AVX Components
Check for Price Yes Active 10 µF 100 V 20 % 2924 50 mΩ POLARIZED 20 % TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 105 °C -55 °C 2 SMT TR, 13 Inch 3.55 mm 7.3 mm 6.1 mm AVX CORP , 2924 compliant EAR99