Parametric results for: t520x157m016ate040 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: t520x157m016ate040
Select parts from the table below to compare.
Compare
Compare
T520X157M016ATE040
KEMET Corporation
$5.0321 Yes Yes Active 150 µF 16 V 625 mA 20 % 2917 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 240 µA 0.1 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES MATTE TIN J BEND 4.3 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP CHIP compliant EAR99 8532.21.00.50 KEMET
T520X157M016ATE040C-7280
KEMET Corporation
Check for Price Yes Obsolete 150 µF 16 V 20 % 2917 40 mΩ POLARIZED 20 % TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR T520(16V) e3 105 °C -55 °C 2 SMT TR, 13 Inch Matte Tin (Sn) 4 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 unknown EAR99
T520X157M016ATE0407280
KEMET Corporation
Check for Price Yes Yes Active 150 µF 16 V 625 mA 20 % 2917 40 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 240 µA 0.1 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 13 INCH YES MATTE TIN J BEND 4.3 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50 KEMET