Parametric results for: tajd475k035r under Tantalum Capacitors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
Manufacturer Part Number: tajd475k035r
Select parts from the table below to compare.
Compare
Compare
TAJD475K035RNJ
Kyocera AVX Components
$0.3480 Buy Yes Yes Active 4.7 µF 35 V 126 mA 10 % 2917 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.9 mm 7.3 mm 4.3 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50 Kyocera AVX
TAJD475K035RY
Kyocera AVX Components
Check for Price Buy Yes Yes Active 4.7 µF 35 V 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 CECC30801-005 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.9 mm 7.3 mm 4.3 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
TAJD475K035RNJV
Kyocera AVX Components
Check for Price Buy Yes Active 4.7 µF 35 V 126 mA 10 % 2917 1.5 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1.6 µA 0.06 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.9 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50
TAJD475K035R
Kyocera AVX Components
Check for Price Buy Yes Obsolete 4.7 µF 35 V 10 % 2917 0.0015 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1.6 µA 0.06 e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.6 mm 6 mm 3.2 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
TAJD475K035RNJY
Kyocera AVX Components
Check for Price Buy Yes Yes Obsolete 4.7 µF 35 V 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 CECC30801-005 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) J BEND KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50
TAJD475K035RFJ
Kyocera AVX Components
Check for Price Buy Yes Yes Obsolete 4.7 µF 35 V 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 CECC30801-011 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2.9 mm 7.3 mm 4.3 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50