Parametric results for: Variable Capacitors

Filter Your Search

1 - 10 of 25,846 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
538-014B7-25LF
Tusonix
Check for Price Yes Transferred 350 V 10 % CERAMIC VARIABLE CAPACITOR 25 pF 7 pF 10 % 538 125 °C -55 °C Axial 9.53 mm 7.88 mm TUSONIX INC , compliant EAR99 8532.30.00.10
TP36CAL
Knowles Capacitors
Check for Price Active 1 kV GLASS VARIABLE CAPACITOR THROUGH HOLE MOUNT TP 36 pF 1 pF THROUGH HOLE MOUNT 125 °C -55 °C HORIZONTAL 1 Panel Mount NO 4.064 mm KNOWLES PRECISION DEVICES , compliant
ECRJC020E12B
Panasonic Electronic Components
Check for Price No Active 100 V 50 % 1816 CERAMIC VARIABLE CAPACITOR SURFACE MOUNT J 20 pF 5.5 pF SURFACE MOUNT ECRJ 85 °C -25 °C VERTICAL SMT TR, 13 Inch YES GULL WING 2.9 mm 4.5 mm 4 mm PANASONIC CORP , 1816 unknown EAR99 8532.30.00.10
NMA1J8HVFSNL
Voltronics Corporation
Check for Price Contact Manufacturer 500 V POLYTETRAFLUOROETHYLENE VARIABLE CAPACITOR SURFACE MOUNT 8 pF 0.5 pF SURFACE MOUNT HORIZONTAL YES SPECIAL 4.064 mm 6.604 mm VOLTRONICS CORP , compliant EAR99 8532.30.00.90
CTZ3S-05A-B2-PF
Kyocera AVX Components
Check for Price Obsolete 25 V CERAMIC VARIABLE CAPACITOR SURFACE MOUNT CTZ3 PERCENTAGE TOLERANCE ON C_MAX IS 0/+100 5 pF 1.5 pF SURFACE MOUNT 85 °C -40 °C VERTICAL BULK YES WRAPAROUND AVX CORP , unknown EAR99 8532.30.00.10
513-022A1.5-3
CTS Corporation
Check for Price No Obsolete 100 V CERAMIC VARIABLE CAPACITOR SURFACE MOUNT 3 pF 1.5 pF SURFACE MOUNT 85 °C -55 °C VERTICAL TR YES GULL WING CTS CORP , compliant
NMAP15HV
Voltronics Corporation
Check for Price Active 1 kV VARIABLE CAPACITOR PANEL MOUNT NMA PCB MOUNTABLE 16 pF 1 pF PANEL MOUNT 125 °C -65 °C HORIZONTAL 1 NO FLAT VOLTRONICS CORP , compliant EAR99
A2J1
Voltronics Corporation
$21.8550 Contact Manufacturer 250 V VARIABLE CAPACITOR SURFACE MOUNT A2 1.2 pF 0.3 pF SURFACE MOUNT 125 °C -65 °C HORIZONTAL 1 YES GULL WING VOLTRONICS CORP , compliant EAR99
NMHTM64CFSNL
Voltronics Corporation
Check for Price Contact Manufacturer 125 V GLASS VARIABLE CAPACITOR PANEL MOUNT NMHTM 64 pF 2 pF PANEL MOUNT NO SPECIAL 4.064 mm VOLTRONICS CORP , compliant EAR99 8532.30.00.10
538-022D9-35PF
Tusonix
Check for Price No No Transferred 200 V CERAMIC VARIABLE CAPACITOR CHASSIS MOUNT 35 pF 9 pF CHASSIS MOUNT 125 °C -55 °C VERTICAL Chassis Mount NO LUG TUSONIX INC , compliant EAR99 8532.30.00.10