Filter Your Search
1 - 10 of 1,769,797 results
|
1610-92-6A
E-T-A
|
$4.1818 | Yes | Active | 12 V | 6 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 150 A | UL | CORROSION/MOISTURE RESISTANT; IP00; IP54 | 85 °C | -40 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 6 mm | 24 mm | 20 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||||
|
KD1-4
Eaton Corporation
|
Check for Price | Active | 4 A | MAGNETIC CIRCUIT BREAKER | PUSH BUTTON | TRIP | CSA, UL | PANEL MOUNT | NO | QUICK CONNECT | 35.8 mm | 16 mm | EATON CORP | compliant | Eaton | ||||||||||||
|
QMB-152-11C3N-3BA
Qualtek Electronics Corporation
|
$0.8623 | Active | QUALTEK ELECTRONICS CORP | unknown | |||||||||||||||||||||||
|
1610-21-15A
E-T-A
|
$4.1818 | Yes | Active | 32 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 150 A | UL | CORROSION RESISTANT; IP00; IP30; IP54 | 85 °C | -40 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 6 mm | 24 mm | 20 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||||
|
1610-21-25A
E-T-A
|
$5.4451 | Yes | Active | 32 V | 25 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 150 A | UL | CORROSION RESISTANT; IP00; IP30; IP54 | 85 °C | -40 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 6 mm | 24 mm | 20 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | |||||
|
9926252010
Weidmüller Interface GmbH & Co. KG
|
$36.8636 | Active | 240 V | 10 A | MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CE; CSA; UL; VDE | 65 °C | -40 °C | DIN-RAIL MOUNT | 2 | NO | SNAP ON | 26 mm | 69.8 mm | 92.8 mm | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | ||||||
|
9926251020
Weidmüller Interface GmbH & Co. KG
|
$17.6647 | Active | MAGNETIC CIRCUIT BREAKER | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | |||||||||||||||||||||
|
1658-G21-01-P10-10A
E-T-A
|
$3.0897 | Yes | Active | 240 V | 28 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 1 kA | CSA; CUL; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -20 °C | PANEL MOUNT | 1 | BULK | NO | QUICK CONNECT | 13.6 mm | 27 mm | 32 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
1610-92-5A
E-T-A
|
$4.2533 | Active | 12 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 150 A | UL | CORROSION/MOISTURE RESISTANT; IP00; IP54 | 85 °C | -40 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 6 mm | 24 mm | 20 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||||
|
1610-21-5A
E-T-A
|
$4.2533 | Active | 24 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 150 A | UL | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 85 °C | -40 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 6 mm | 24 mm | 20 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |