Filter Your Search
41 - 50 of 1,769,797 results
|
1-1423674-1
TE Connectivity
|
$3.8992 | Yes | Active | 250 V | 50 V | 30 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 31 mm | 35 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
W57-XB1A7A10-5
TE Connectivity
|
$2.2617 | Yes | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
T9-611P-16A
Schurter Electronic Components
|
$2.4301 | Yes | Yes | Active | 240 V | 32 V | 16 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | TRIP FREE | 2 kA | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 34 mm | 15.4 mm | SCHURTER AG | compliant | ROHS COMPLIANT | |||||
|
W58-XB1A4A-12
TE Connectivity
|
$4.2675 | Yes | Yes | Active | 250 V | 50 V | 12 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 6 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | 16.76 mm | 34.93 mm | 34.93 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
W57-XB1A4A10-15
TE Connectivity
|
$2.9243 | Yes | Yes | Active | 250 V | 50 V | 15 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 4 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 22.6 mm | 29.2 mm | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||
|
W54-XB1A4A10-35
TE Connectivity
|
$3.8439 | Yes | Active | 250 V | 50 V | 35 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 5 s | 60 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.6 mm | 31 mm | 35 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
W58-XB1A4A-30
TE Connectivity
|
$5.3296 | Yes | Yes | Active | 250 V | 50 V | 30 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 6 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | 16.76 mm | 34.93 mm | 34.93 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
3-1393250-4
TE Connectivity
|
$2.9179 | Yes | Active | 250 V | 32 V | 3 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 2.2 s | PANEL MOUNT | 1 | NO | QUICK CONNECT | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||
|
W92-X112-40
TE Connectivity
|
$51.3748 | Yes | Active | 277 V | 40 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | 2.2 s | 85 °C | -40 °C | PANEL MOUNT | 2 | NO | STUD | 38.1 mm | 46.86 mm | 63.5 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||
|
W28-XQ1A-10
TE Connectivity
|
$3.0610 | Yes | Yes | Active | 250 V | 32 V | 10 A | THERMAL CIRCUIT BREAKER | PUSH TO RESET | SERIES TRIP | 1 kA | 2.2 s | CSA; UL; VDE | PANEL MOUNT | 1 | NO | QUICK CONNECT | 13.72 mm | 38.99 mm | 15.88 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ROHS COMPLIANT |