Filter Your Search
41 - 50 of 114,123 results
|
0251001.HAT1L
Littelfuse Inc
|
$0.5277 | No | Yes | Active | 125 V | 125 V | 1 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 4 ms | CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0451003.MRL
Littelfuse Inc
|
$0.7821 | No | Yes | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | 1 J | 50 A | 5 s | CSA; CUL; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0251004.PAT1L
Littelfuse Inc
|
$0.6221 | No | Yes | Active | 125 V | 125 V | 4 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 2 J | 50 A | 4 ms | CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0451001.MRL
Littelfuse Inc
|
$0.7672 | No | Yes | Active | 125 V | 125 V | 1 A | VERY FAST | ELECTRIC FUSE | 50 A | 5 s | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
044802.5MR
Littelfuse Inc
|
$0.9099 | Yes | Active | 125 V | 125 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 1 J | 50 A | 5 s | CSA; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0251.500MXL
Littelfuse Inc
|
$0.5331 | No | Yes | Active | 125 V | 125 V | 500 mA | VERY FAST | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT | 50 A | 4 ms | CCC; CSA; CUL; TUV; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | BULK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0251007.MAT1L
Littelfuse Inc
|
$0.5270 | No | Yes | Active | 125 V | 125 V | 7 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 10 J | 50 A | 30 ms | CE; CSA; CUL; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0451005.MRL
Littelfuse Inc
|
$0.8554 | No | Yes | Active | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | 5 J | 50 A | 5 s | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
0251005.NAT1L
Littelfuse Inc
|
$0.7042 | No | Yes | Active | 125 V | 125 V | 5 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 4 J | 50 A | 4 ms | CCC; CE; CSA; CUL; PSE; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | Tin (Sn) | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||
|
0251.500MAT1L
Littelfuse Inc
|
$0.4845 | No | Yes | Active | 125 V | 125 V | 500 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 4 ms | CCC; CE; CSA; CUL; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE |