Parametric » Circuit Protection » Electric Fuses

Filter Your Search
|
Manufacturer Part Number: 0251001nrt1l

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Rated Voltage(AC)
Rated Voltage(DC)
Rated Current
Rated Voltage
Blow Characteristic
Circuit Protection Type
Additional Feature
Fuse Class
Pre-arcing Rating
Rated Breaking Capacity
Trip Time or Delay
Reference Standard
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Fuse Size
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Body Height
Body Length or Diameter
Physical Dimension
Package Description
Reach Compliance Code
Country Of Origin
ECCN Code
HTS Code
YTEOL
0251001.NRT1L
Littelfuse Inc
$0.6509 No Yes Active 125 V 125 V 1 A 125 V VERY FAST ELECTRIC FUSE PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT Supplemental 0.256 A2/s 50 A 4 ms CCC; CSA; CUL; PSE; TUV; UL e3 125 °C -55 °C PICO THROUGH HOLE TR NO Matte Tin (Sn) PIN WIRE 7.11 mm 2.8 mm 2.8mm x 7.11mm HALOGEN FREE AND ROHS COMPLIANT not_compliant Philippines EAR99 8536.10.00.40 7

Add to list: