Parametric » Circuit Protection » Electric Fuses

Filter Your Search
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 10 of 105,144 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Rated Voltage(AC)
Rated Voltage(DC)
Rated Current
Rated Voltage
Blow Characteristic
Circuit Protection Type
Additional Feature
Joule Integral-Nom
Pre-arcing Rating
Rated Breaking Capacity
Trip Time or Delay
Reference Standard
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Fuse Size
Mounting Feature
Packing Method
Surface Mount
Terminal Finish
Terminal Shape
Body Breadth
Body Height
Body Length or Diameter
Physical Dimension
Package Description
Reach Compliance Code
ECCN Code
HTS Code
0451010.MRL
Littelfuse Inc
$1.1566 No Yes Active 125 V 125 V 10 A 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC : 50 A 26 J 35 A 5 s CE; CSA; CUL; PSE; TUV; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES Gold (Au) WRAPAROUND 2.69 mm 2.69 mm 6.1 mm 6.1mm x 2.69mm x 2.69mm HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0451005.MRL
Littelfuse Inc
$0.8170 No Yes Active 125 V 125 V 5 A 125 V VERY FAST ELECTRIC FUSE 5 J 50 A 5 s CE; CSA; CUL; PSE; TUV; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES Gold (Au) WRAPAROUND 2.69 mm 2.69 mm 6.1 mm 6.1mm x 2.69mm x 2.69mm HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
04611.25ER
Littelfuse Inc
$1.2344 No Yes Active 600 V 80 V 1.25 A 600 V SLOW ELECTRIC FUSE RATED BREAKING CAPACITY AT 80 VDC: 100 A 16 J 16.5 A2/s 60 A 1 s CSA; UL e4 125 °C -55 °C 4012 SURFACE MOUNT TR YES Silver (Ag) WRAPAROUND 3.12 mm 3.12 mm 10.1 mm 10.1mm x 3.12mm x 3.12mm HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0451002.MRL
Littelfuse Inc
$0.6341 No Yes Active 125 V 125 V 2 A 125 V VERY FAST ELECTRIC FUSE 50 A 5 s CE; CSA; CUL; PSE; TUV; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES Gold (Au) WRAPAROUND 2.69 mm 2.69 mm 6.1 mm 6.1mm x 2.69mm x 2.69mm HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0242.050UR
Littelfuse Inc
$3.5026 Yes Yes Active 250 V 250 V 50 mA 250 V ELECTRIC FUSE RATED BREAKING CAPACITY AT 250 VDC: 4000A 0.0001 A2/s 4 kA 14400 s UL e4 125 °C -40 °C SURFACE MOUNT TR YES SILVER WRAPAROUND 8.4 mm 3.02 mm 3.02mm x 8.4mm ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0451015.MRL
Littelfuse Inc
$1.0557 No Yes Active 65 V 65 V 15 A 65 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 65 VDC: 150 A 97 J 100 A 20 s CSA; CUL; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES Gold (Au) WRAPAROUND 2.69 mm 2.69 mm 6.1 mm 6.1mm x 2.69mm x 2.69mm HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0452005.MRL
Littelfuse Inc
$1.0683 No Yes Active 125 V 125 V 5 A 125 V SLOW ELECTRIC FUSE RATED BREAKING CAPACITY AT 125 VDC: 50 A 53 J 53.72 A2/s 50 A 20 ms CSA; CUL; PSE; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES Gold (Au) WRAPAROUND 2.69 mm 2.69 mm 6.1 mm 6.1mm x 2.69mm x 2.69mm HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0451001.MRL
Littelfuse Inc
$0.7773 No Yes Active 125 V 125 V 1 A 125 V VERY FAST ELECTRIC FUSE 50 A 5 s CE; CSA; CUL; PSE; TUV; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES Gold (Au) WRAPAROUND 2.69 mm 2.69 mm 6.1 mm 6.1mm x 2.69mm x 2.69mm HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0456020.ER
Littelfuse Inc
$2.9683 Yes Yes Active 125 V 100 V 20 A 125 V VERY FAST ELECTRIC FUSE RATED BREAKING CAPACITY AT 100 VDC: 300 A 18 J 18 A2/s 100 A CSA; CUL; PSE; TUV; UL e4 125 °C -55 °C SURFACE MOUNT TR YES Silver (Ag) WRAPAROUND 3.05 mm 3.05 mm 10.08 mm 10.1mm x 3.12mm x 3.12mm HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40
0451003.MRL
Littelfuse Inc
$0.7869 No Yes Active 125 V 125 V 3 A 125 V VERY FAST ELECTRIC FUSE 1 J 50 A 5 s CSA; CUL; PSE; UL e4 125 °C -55 °C NANO SURFACE MOUNT TR YES Gold (Au) WRAPAROUND 2.69 mm 2.69 mm 6.1 mm 6.1mm x 2.69mm x 2.69mm HALOGEN FREE AND ROHS COMPLIANT not_compliant EAR99 8536.10.00.40

Add to list: