Parametric » Circuit Protection » Electric Fuses

Filter Your Search
|
Manufacturer Part Number: 0697h025001

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Rated Current
Rated Voltage
Blow Characteristic
Circuit Protection Type
Rated Breaking Capacity
Reference Standard
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Fuse Size
Terminal Finish
Body Breadth
Body Height
Body Length or Diameter
Physical Dimension
Reach Compliance Code
ECCN Code
0697H0250-01
Bel Fuse
$0.2179 Yes Active 250 mA 350 V TIME LAG ELECTRIC FUSE 100 A UL e3 125 °C -55 °C MICRO Matte Tin (Sn) 4 mm 7.8 mm 8.5 mm 8.5mm x 4mm x 7.8mm compliant EAR99

Add to list: