Filter Your Search
11 - 20 of 112,993 results
|
0451003.MRL
Littelfuse Inc
|
$0.7800 | No | Yes | Active | 125 V | 125 V | 3 A | VERY FAST | ELECTRIC FUSE | 1 J | 50 A | 5 s | CSA; CUL; PSE; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0456040.DR
Littelfuse Inc
|
$3.2270 | Yes | Yes | Active | 72 V | 40 A | VERY FAST | ELECTRIC FUSE | 191 J | 180 A | CSA; CUL; TUV; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 4.445 mm | 4.445 mm | 12.5 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | HALOGEN FREE AND ROHS COMPLIANT | |||||||
|
0452002.MRL
Littelfuse Inc
|
$1.0590 | No | Yes | Active | 125 V | 125 V | 2 A | SLOW | ELECTRIC FUSE | 8 J | 50 A | 2 ms | CE; CSA; CUL; PSE; TUV; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0452003.MRL
Littelfuse Inc
|
$0.7821 | No | Yes | Active | 125 V | 125 V | 3 A | SLOW | ELECTRIC FUSE | 20 J | 50 A | 2 ms | CE; CSA; CUL; PSE; TUV; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
0501020.WR
Littelfuse Inc
|
$0.6365 | Yes | Yes | Active | 32 V | 20 A | FAST | ELECTRIC FUSE | 54 J | 150 A | 14400 s | CSA; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 1.62 mm | 820 µm | 3.2 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT | |||||
|
0452001.MRL
Littelfuse Inc
|
$0.7506 | No | Yes | Active | 125 V | 125 V | 1 A | SLOW | ELECTRIC FUSE | 1 J | 50 A | 2 ms | CE; CSA; CUL; PSE; TUV; UKCA; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
56000001009
Littelfuse Inc
|
$0.4900 | Yes | Yes | Active | 250 V | 250 V | ELECTRIC FUSE | UL; VDE | e3 | 85 °C | -40 °C | TR5 | THROUGH HOLE | BULK | NO | MATTE TIN | PIN WIRE | 4.3 mm | 9.5 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||||||||
|
0451007.MRL
Littelfuse Inc
|
$0.7616 | No | Yes | Active | 125 V | 125 V | 7 A | VERY FAST | ELECTRIC FUSE | 10 J | 50 A | 5 s | CE; CSA; CUL; PSE; TUV; UL | e4 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TR | YES | GOLD | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
56000001319
Littelfuse Inc
|
$0.6098 | Yes | Active | 250 V | 250 V | ELECTRIC FUSE | UL; VDE | e3 | 85 °C | -40 °C | TR5 | THROUGH HOLE | BULK | NO | Tin (Sn) | PIN WIRE | 3 mm | 9.5 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||||||||||
|
0466002.NR
Littelfuse Inc
|
$0.5410 | Yes | Yes | Active | 63 V | 63 V | 2 A | VERY FAST | ELECTRIC FUSE | PRE ARCING TIME: OPEN WITHIN 0.2 SEC AT 300% RATED CURRENT | 50 A | 200 ms | CSA; UL | e3 | 90 °C | -55 °C | 1206 | SURFACE MOUNT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.52 mm | 580 µm | 3.18 mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ROHS COMPLIANT |