Parametric » Circuit Protection » Electric Fuses

Filter Your Search
|
-
-
Manufacturer Part Number: pbs6*

1 - 3 of 3 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Rated Voltage(AC)
Rated Current
Blow Characteristic
Circuit Protection Type
Joule Integral-Nom
Pre-arcing Time-Min
Rated Breaking Capacity
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Fuse Size
Mounting Feature
Packing Method
Surface Mount
Terminal Shape
Body Height
Body Length or Diameter
Reach Compliance Code
ECCN Code
YTEOL
PBS6.30
Mersen Electrical Power
Check for Price Yes Active 250 V 6.3 A FAST ELECTRIC FUSE 21 J 5 s 50 A UL 125 °C -55 °C 3.6x10mm INLINE/HOLDER BULK NO END CAP 10.5 mm 3.6 mm compliant EAR99 6.7
PBS6.50
Mersen Electrical Power
Check for Price Yes Active 250 V 6.5 A FAST ELECTRIC FUSE 22 J 5 s 50 A UL 125 °C -55 °C 3.6x10mm INLINE/HOLDER BULK NO END CAP 10.5 mm 3.6 mm compliant EAR99 6.7
PBS.600
Mersen Electrical Power
Check for Price Yes Active 250 V 600 mA FAST ELECTRIC FUSE 5 s 50 A UL 125 °C -55 °C 3.6x10mm INLINE/HOLDER BULK NO END CAP 10.5 mm 3.6 mm compliant EAR99 6.65

Add to list: