Parametric results for: 106-M2-P10-3.5A under Circuit Breaker

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 106m2p1035a Sorted By: Number of Poles
Select parts from the table below to compare.
Compare
Compare
106-M2-P10-3.5A
E-T-A
$17.8200 Active 250 V 48 V 3.5 A THERMAL CIRCUIT BREAKER PUSH TO RESET TRIP FREE 2 kA CSA; UL CORROSION/MOISTURE RESISTANT; IP00; IP40 60 °C -20 °C PANEL MOUNT 1 NO QUICK CONNECT 11 mm 27.6 mm 19 mm E-T-A ELEKTROTECHNISCHE APPARATE GMBH compliant