Parametric results for: 0TI5 under Electric Fuses

Filter Your Search

21 - 30 of 117,701 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BK/AGC-10-R
Eaton Bussmann
$0.0573 Yes Transferred 250 V 10 A FAST ELECTRIC FUSE 200 A CSA; UL INLINE/HOLDER BOX NO END CAP 31.75 mm 6.35 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99 Eaton
MCCFB1206TFF/750
SPC Multicomp
$0.0648 Yes Active 32 V 750 mA FAST ELECTRIC FUSE 50 A 5 s AEC-Q200; UL 125 °C -55 °C 1206 SURFACE MOUNT TR, 7 INCH YES WRAPAROUND 1.6 mm 750 µm 3.2 mm MULTICOMP PRO unknown
MCCFB2410TFF/15
SPC Multicomp
$0.0672 Yes Active 250 V 125 V 15 A FAST ELECTRIC FUSE 55 J 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown
MP004314
SPC Multicomp
$0.0680 Yes Active 250 V 20 A FAST ELECTRIC FUSE 1283 J 750 A CSA; UL 125 °C -55 °C 6.3x32mm THROUGH HOLE NO PIN WIRE 33 mm 7 mm MULTICOMP PRO unknown
MFU0603FF03000P100
Vishay Intertechnologies
$0.0688 Yes Active 32 V 3 A VERY FAST ELECTRIC FUSE 50 A UL; UMF e3 35 °C 15 °C SURFACE MOUNT TAPE AND REEL YES TIN OVER NICKEL WRAPAROUND 850 µm 450 µm 1.55 mm VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT compliant Vishay
MP004287
SPC Multicomp
$0.0692 Yes Active 240 V 5 A ELECTRIC FUSE 6 kA 6.3X25.4mm INLINE/HOLDER NO END CAP 25.4 mm 6.3 mm MULTICOMP PRO unknown
MCCFB2410TFF/250
SPC Multicomp
$0.0700 Yes Active 250 V 125 V 250 mA FAST ELECTRIC FUSE 50 A UL 2410 SURFACE MOUNT TR YES WRAPAROUND 2.8 mm 2.8 mm 6.5 mm MULTICOMP PRO unknown
7100.1015.13
Schurter Electronic Components
$0.0724 Yes Yes Active 250 V 250 V 1 A TIME LAG ELECTRIC FUSE 1 J 10 ms 50 A CE; CSA; CUL; IEC; UKCA; UL e3 85 °C -40 °C THROUGH HOLE BAG NO TIN PIN WIRE 5 mm 8 mm 11.5 mm SCHURTER AG ROHS COMPLIANT compliant EAR99 SCHURTER 8536.10.00.40
0218.250MXP
Littelfuse Inc
$0.0761 Yes Yes Active 250 V 250 mA TIME LAG ELECTRIC FUSE 35 A 20 ms CCC; CE; CSA; KC; SEMKO; SEV; UL; VDE 125 °C -55 °C 5x20mm INLINE/HOLDER BULK NO NICKEL END CAP 20 mm 5.2 mm LITTELFUSE INC compliant EAR99 LITTELFUSE
0313.750MXP
Littelfuse Inc
$0.0767 Yes Active 250 V 750 mA SLOW ELECTRIC FUSE 7 J 35 A 5 s CE; CSA; UL 125 °C -60 °C 3AG INLINE/HOLDER BULK NO NICKEL END CAP 31.75 mm 6.35 mm LITTELFUSE INC compliant EAR99 LITTELFUSE