Filter Your Search
21 - 30 of 117,705 results
|
MP004287
SPC Multicomp
|
$0.0692 | Yes | Active | 240 V | 5 A | ELECTRIC FUSE | 6 kA | 6.3X25.4mm | INLINE/HOLDER | NO | END CAP | 25.4 mm | 6.3 mm | MULTICOMP PRO | unknown | |||||||||||||||
|
MCCFB2410TFF/250
SPC Multicomp
|
$0.0700 | Yes | Active | 250 V | 125 V | 250 mA | FAST | ELECTRIC FUSE | 50 A | UL | 2410 | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.8 mm | 2.8 mm | 6.5 mm | MULTICOMP PRO | unknown | ||||||||||
|
0327900.UXS
Littelfuse Inc
|
$0.0736 | Yes | Yes | Active | 32 V | ELECTRIC FUSE | 1 kA | 20 ms | 125 °C | -40 °C | MICRO | INLINE/HOLDER | BULK | NO | TAB/BLADE | 3.8 mm | 15.3 mm | 9.1 mm | LITTELFUSE INC | unknown | ||||||||||
|
MP007113
SPC Multicomp
|
$0.0770 | Yes | Active | 250 V | 315 mA | FAST | ELECTRIC FUSE | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | ||||||||||
|
520.624
Eska
|
$0.0831 | Yes | Contact Manufacturer | 250 V | 250 V | 5 A | VERY FAST | ELECTRIC FUSE | 29 J | 10 ms | 50 A | BEAB; CUL; DIN; EN; SEMKO; UL | INLINE/HOLDER | BOX | NO | END CAP | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | |||||||||
|
520.621
Eska
|
$0.0852 | Yes | Contact Manufacturer | 250 V | 2.5 A | VERY FAST | ELECTRIC FUSE | 11 J | 10 ms | 35 A | CE; CUL; IEC; SEMKO; UL | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | ESKA ERICH SCHWEIZER GMBH | unknown | ||||||||||||
|
520.625
Eska
|
$0.0854 | Yes | Contact Manufacturer | 250 V | 250 V | 6.3 A | VERY FAST | ELECTRIC FUSE | 107 J | 10 ms | 63 A | BEAB; CUL; DIN; EN; SEMKO; UL | THROUGH HOLE | BOX; BULK | NO | PIN WIRE | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
MP006250
SPC Multicomp
|
$0.0856 | Yes | Active | 250 V | 1 A | FAST | ELECTRIC FUSE | 1 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | |||||||||
|
MP006246
SPC Multicomp
|
$0.0856 | Yes | Active | 250 V | 2 A | FAST | ELECTRIC FUSE | 5 J | 10 kA | IEC | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | MULTICOMP PRO | unknown | EAR99 | |||||||||
|
520.617
Eska
|
$0.0861 | Yes | Contact Manufacturer | 250 V | 250 V | 1 A | VERY FAST | ELECTRIC FUSE | 1 J | 10 ms | 35 A | BEAB; CUL; DIN; EN; SEMKO; UL | THROUGH HOLE | BOX; BULK | NO | PIN WIRE | 20 mm | 5 mm | ESKA ERICH SCHWEIZER GMBH | compliant | EAR99 | 8536.10.00.40 |