Filter Your Search
1 - 2 of 2 results
|
0157010.DR
Littelfuse Inc
|
$1.6765 Buy | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 26 J | 35 A | 5 s | PSE; UL | e3 | 125 °C | -55 °C | NANO | SURFACE MOUNT | TAPE AND REEL | YES | MATTE TIN | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||
|
0157010DR
Littelfuse Inc
|
Check for Price Buy | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 50 A | 26 J | 35 A | PSE; UL | e3 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | MATTE TIN | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |