Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Voltage(DC)
|
Rated Current
|
Circuit Protection Type
|
Joule Integral-Nom
|
Rated Breaking Capacity
|
Trip Time or Delay
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Fuse Size
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Terminal Shape
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
|
0885002.DR
Littelfuse Inc
|
$2.6295 | Yes | Active | 350 V | 500 V | 2 A | ELECTRIC FUSE | 4 J | 100 A | 1 s | CUL; TUV; UL | 105 °C | -40 °C | NANO | SURFACE MOUNT | TR | YES | WRAPAROUND | 4.78 mm | 4.78 mm | 10.86 mm | 10.86mm x 4.78mm x 4.78mm | LITTELFUSE INC | compliant | EAR99 | 8536.10.00.40 |