Filter Your Search
1 - 10 of 2,044 results
|
SL155C222MAB
Kyocera AVX Components
|
$0.0756 Buy | No | No | Active | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.24.00.60 | 2.2 nF | CERAMIC CAPACITOR | CERAMIC | 3.81 mm | 3.81 mm | Yes | 20 % | 2 | RECTANGULAR PACKAGE | Radial | 20 % | 50 V | X7R | 15% ppm/°C | 2.54 mm | 2.54 mm | ||||||||||||||||||||||||||||
|
SL151A150JAB
Kyocera AVX Components
|
$0.1043 Buy | No | Active | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | KYOCERA AVX COMPONENTS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | 15 pF | CERAMIC CAPACITOR | CERAMIC | 3.81 mm | 3.81 mm | Yes | 5 % | 2 | RECTANGULAR PACKAGE | Radial | 5 % | 100 V | C0G | 30ppm/Cel ppm/°C | 2.54 mm | 2.54 mm | |||||||||||||||||||||||||||||
|
SL151A101JAB
Kyocera AVX Components
|
$0.1043 Buy | No | No | Active | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.24.00.60 | 100 pF | CERAMIC CAPACITOR | CERAMIC | 3.81 mm | 3.81 mm | Yes | 5 % | 2 | RECTANGULAR PACKAGE | Radial | 5 % | 100 V | C0G | 30ppm/Cel ppm/°C | 2.54 mm | 2.54 mm | ||||||||||||||||||||||||||||
|
SL155C103MAB
Kyocera AVX Components
|
$0.1085 Buy | No | No | Active | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.24.00.60 | 10 nF | CERAMIC CAPACITOR | CERAMIC | 3.81 mm | 3.81 mm | Yes | 20 % | 2 | RECTANGULAR PACKAGE | Radial | 20 % | 50 V | X7R | 15% ppm/°C | 2.54 mm | 2.54 mm | ||||||||||||||||||||||||||||
|
SL151A151JAB
Kyocera AVX Components
|
$0.1169 Buy | No | No | Active | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.24.00.60 | 150 pF | CERAMIC CAPACITOR | CERAMIC | 3.81 mm | 3.81 mm | Yes | 5 % | 2 | RECTANGULAR PACKAGE | Radial | 5 % | 100 V | C0G | 30ppm/Cel ppm/°C | 2.54 mm | 2.54 mm | ||||||||||||||||||||||||||||
|
SL15T1G
onsemi
|
$0.1181 Buy | Yes | Yes | Active | e3 | 150 °C | -55 °C | YES | Matte Tin (Sn) - annealed | ONSEMI | compliant | EAR99 | 8541.10.00.50 | 3 | RECTANGULAR | SMALL OUTLINE | SOT-23 (TO-236) 3 LEAD | 3 | 318 | onsemi | 18.5 V | 16.7 V | 17.6 V | 30 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | TO-236 | R-PDSO-G3 | 1 | 300 W | 1 | PLASTIC/EPOXY | 260 | UNIDIRECTIONAL | 225 mW | Not Qualified | 15 V | AVALANCHE | GULL WING | DUAL | 40 | |||||||||||||||||||
|
SL155C682KAB
Kyocera AVX Components
|
$0.1185 Buy | No | No | Active | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.24.00.60 | 6.8 nF | CERAMIC CAPACITOR | CERAMIC | 3.81 mm | 3.81 mm | Yes | 10 % | 2 | RECTANGULAR PACKAGE | Radial | 10 % | 50 V | X7R | 15% ppm/°C | 2.54 mm | 2.54 mm | ||||||||||||||||||||||||||||
|
SL155C103KAB
Kyocera AVX Components
|
$0.1205 Buy | No | No | Active | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.24.00.60 | 10 nF | CERAMIC CAPACITOR | CERAMIC | 3.81 mm | 3.81 mm | Yes | 10 % | 2 | RECTANGULAR PACKAGE | Radial | 10 % | 50 V | X7R | 15% ppm/°C | 2.54 mm | 2.54 mm | ||||||||||||||||||||||||||||
|
SL151C332KAB
Kyocera AVX Components
|
$0.1205 Buy | No | No | Active | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.24.00.60 | 3.3 nF | CERAMIC CAPACITOR | CERAMIC | 3.81 mm | 3.81 mm | Yes | 10 % | 2 | RECTANGULAR PACKAGE | Radial | 10 % | 100 V | X7R | 15% ppm/°C | 2.54 mm | 2.54 mm | ||||||||||||||||||||||||||||
|
SL151C471KAB
Kyocera AVX Components
|
$0.1205 Buy | No | No | Active | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.24.00.60 | 470 pF | CERAMIC CAPACITOR | CERAMIC | 3.81 mm | 3.81 mm | Yes | 10 % | 2 | RECTANGULAR PACKAGE | Radial | 10 % | 100 V | X7R | 15% ppm/°C | 2.54 mm | 2.54 mm |