Filter Your Search
1 - 10 of 1,888,673 results
|
0462-201-16141
TE Connectivity
|
$0.5015 | Yes | Active | 16 AWG | 20 AWG | CONTACT | FEMALE | ROUND PIN-SOCKET | 13 A | NO | NO | NO | 125 °C | -55 °C | CONNECTOR ACCESSORY | MACHINED | 1.3 mm2 | CRIMP | 16 AWG | 0.25 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||
|
1123343-1
TE Connectivity
|
$0.0818 | Yes | Active | 20 AWG | 24 AWG | FEMALE | 4 A | 120 °C | -40 °C | 0.067 inch | 0.037 inch | CONNECTOR ACCESSORY | STAMPED | 0.56 mm2 | CRIMP | 20 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||
|
0460-202-16141
TE Connectivity
|
$0.4595 | Yes | Active | 16 AWG | 20 AWG | 1.5 kV | CONTACT | MALE | ROUND PIN-SOCKET | 13 A | NO | NO | NO | 125 °C | -55 °C | CONNECTOR ACCESSORY | MACHINED | 1.31 mm2 | COPPER ALLOY | STRAIGHT | CRIMP | 16 AWG | 0.25 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||
|
1062-16-0122
TE Connectivity
|
$0.3556 | Yes | Active | 14 AWG | 18 AWG | CONTACT | FEMALE | ROUND PIN-SOCKET | 13 A | NO | NO | NO | 125 °C | -55 °C | 0.14 inch | 0.075 inch | CONNECTOR ACCESSORY | STAMPED | 2 mm2 | COPPER ALLOY | STRAIGHT | CRIMP | 14 AWG | 0.3 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | ||||||||||
|
39-00-0039
Molex
|
$0.1009 | Yes | Yes | Active | 18 AWG | 24 AWG | 600 V | 600 V | CONTACT | FEMALE | SQ PIN-SKT | 9 A | CONTACT FINISH: TIN OVER COPPER (20) | NO | NO | NO | 0.122 inch | 0.051 inch | CONNECTOR ACCESSORY | LOOSE | 35 | BRASS | STRAIGHT | CRIMP | 5557, 30067, 44516 OR 42474 | 0.169 inch | MOLEX LLC | compliant | Molex | |||||||||
|
770520-1
TE Connectivity
|
$0.0973 | Yes | Yes | Active | 16 AWG | 20 AWG | CONTACT | FEMALE | ROUND PIN-SOCKET | 8 A | CONTACT FINISH: TIN | NO | NO | NO | 125 °C | -40 °C | 0.106 inch | 0.067 inch | CONNECTOR ACCESSORY | STAMPED | 1.5 mm2 | STRAIGHT | CRIMP | 16 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | ||||||||||
|
43030-0007
Molex
|
$0.1120 | Yes | Yes | Active | 20 AWG | 24 AWG | CONTACT | FEMALE | SQUARE PIN-SOCKET | 8.5 A | CONTACT FINISH: TIN | NO | NO | NO | 0.073 inch | CONNECTOR ACCESSORY | LOOSE | 40 | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 43025/43645/44133 | 0.138 inch | MOLEX LLC | compliant | Molex | LEAD FREE | |||||||||||
|
1-1469492-9
TE Connectivity
|
$8.8991 | Yes | Active | GUIDE ITEM | 1 A | NO | NO | NO | 105 °C | -55 °C | CONNECTOR ACCESSORY | ZINC ALLOY | RIGHT ANGLE | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||
|
1062-16-0622
TE Connectivity
|
$0.3421 | Yes | Active | 16 AWG | 20 AWG | CONTACT | FEMALE | ROUND PIN-SOCKET | 13 A | NO | NO | NO | 125 °C | -55 °C | 0.1 inch | 0.055 inch | CONNECTOR ACCESSORY | STAMPED | 1 mm2 | COPPER ALLOY | STRAIGHT | CRIMP | 16 AWG | 0.3 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||
|
281934-2
TE Connectivity
|
$0.0309 | Yes | Active | SEALING ITEM | NO | NO | NO | 130 °C | -40 °C | 2.4 inch | CONNECTOR ACCESSORY | SILICONE | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |