Parametric results for: F2213/8+CL103+(ALTERNATE:+F2213/8+CL103) under Assembly Items

Filter Your Search

41 - 50 of 1,890,134 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
15327918
Aptiv PLC
$0.0178 Contact Manufacturer CONTACT FEMALE SQUARE PIN-SOCKET NO NO NO CONNECTOR ACCESSORY COPPER ALLOY STRAIGHT CRIMP APTIV PLC unknown
1969826-1
TE Connectivity
$0.0179 Yes Active FEMALE 240 °C -40 °C CONNECTOR ACCESSORY 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity
926539-6
TE Connectivity
$0.0180 Yes Active HOUSING CONNECTOR ACCESSORY POLYPROPYLENE TE CONNECTIVITY LTD compliant TE Connectivity
1775442-1
TE Connectivity
$0.0180 Yes Active 24 AWG 30 AWG 250 V 250 V CONTACT FEMALE 3 A CONTACT FINISH: TIN OVER NICKEL NO NO NO 105 °C -55 °C DISCRETE WIRE CONNECTOR ACCESSORY 0.05 mm2 SIGNAL PHOSPHOR BRONZE STRAIGHT CRIMP 1775441 24 AWG TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
56086-8000
Molex
$0.0180 Yes Yes Not Recommended 28 AWG 22 AWG CONTACT MALE COMPRESSION NO NO NO 0.059 inch CONNECTOR ACCESSORY SIGNAL 35 PHOSPHOR BRONZE CRIMP 51227 MOLEX LLC compliant Molex EAR99 8536.90.40.00 ROHS COMPLIANT
86566520065LF
Amphenol Communications Solutions
$0.0180 Yes Active 20 AWG 24 AWG CONTACT FEMALE RND PIN-SKT 5 A NO NO NO 0.068 inch CONNECTOR ACCESSORY PHOSPHOR BRONZE CRIMP AMPHENOL ICC compliant ROHS COMPLIANT 1
735052
TE Connectivity
$0.0181 Yes Obsolete SLEEVE NO NO NO 105 °C -40 °C 0.083 inch CONNECTOR ACCESSORY POLYETHYLENE STRAIGHT 0 AWG TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1-229910-1
TE Connectivity
$0.0184 Yes Yes Active CLAMPING ITEM 0.5 inch 0.425 inch CONNECTOR ACCESSORY TE CONNECTIVITY LTD unknown TE Connectivity
1744423-1
TE Connectivity
$0.0184 Yes Active 20 AWG 24 AWG 250 V FEMALE 4.2 A 105 °C -55 °C 0.075 inch 0.051 inch DISCRETE WIRE CONNECTOR ACCESSORY 0.56 mm2 SIGNAL 31.49 PHOSPHOR BRONZE CRIMP 20 AWG TE CONNECTIVITY LTD compliant TE Connectivity
1744423-1
TE Connectivity
$0.0184 Yes Active 20 AWG 24 AWG 250 V FEMALE 4.2 A 105 °C -55 °C 0.075 inch 0.051 inch DISCRETE WIRE CONNECTOR ACCESSORY 0.56 mm2 SIGNAL 31.49 PHOSPHOR BRONZE CRIMP 20 AWG TE CONNECTIVITY LTD compliant TE Connectivity