Filter Your Search
41 - 50 of 1,890,146 results
|
35021-1301
Molex
|
$0.0176 | Yes | Yes | Active | 24 AWG | 30 AWG | CONTACT | FEMALE | SQ PIN-SKT | CONTACT FINISH: TIN OVER COPPER | NO | NO | NO | 0.059 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | RIGHT ANGLE | MOLEX LLC | compliant | Molex | |||||||||||||||||||
|
1969826-1
TE Connectivity
|
$0.0179 | Yes | Active | FEMALE | 240 °C | -40 °C | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
1775442-1
TE Connectivity
|
$0.0180 | Yes | Active | 24 AWG | 30 AWG | 250 V | 250 V | CONTACT | FEMALE | 3 A | CONTACT FINISH: TIN OVER NICKEL | NO | NO | NO | 105 °C | -55 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.05 mm2 | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 1775441 | 24 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | |||||||||
|
926539-6
TE Connectivity
|
$0.0180 | Yes | Active | HOUSING | CONNECTOR ACCESSORY | POLYPROPYLENE | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||
|
56086-8000
Molex
|
$0.0180 | Yes | Yes | Not Recommended | 28 AWG | 22 AWG | CONTACT | MALE | COMPRESSION | NO | NO | NO | 0.059 inch | CONNECTOR ACCESSORY | SIGNAL | 35 | PHOSPHOR BRONZE | CRIMP | 51227 | MOLEX LLC | compliant | Molex | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | ||||||||||||||
|
86566520065LF
Amphenol Communications Solutions
|
$0.0180 | Yes | Active | 20 AWG | 24 AWG | CONTACT | FEMALE | RND PIN-SKT | 5 A | NO | NO | NO | 0.068 inch | CONNECTOR ACCESSORY | PHOSPHOR BRONZE | CRIMP | AMPHENOL ICC | compliant | ROHS COMPLIANT | 1 | |||||||||||||||||||
|
735052
TE Connectivity
|
$0.0181 | Yes | Obsolete | SLEEVE | NO | NO | NO | 105 °C | -40 °C | 0.083 inch | CONNECTOR ACCESSORY | POLYETHYLENE | STRAIGHT | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
15327918
Aptiv PLC
|
$0.0182 | Contact Manufacturer | CONTACT | FEMALE | SQUARE PIN-SOCKET | NO | NO | NO | CONNECTOR ACCESSORY | COPPER ALLOY | STRAIGHT | CRIMP | APTIV PLC | unknown | |||||||||||||||||||||||||
|
1-229910-1
TE Connectivity
|
$0.0184 | Yes | Yes | Active | CLAMPING ITEM | 0.5 inch | 0.425 inch | CONNECTOR ACCESSORY | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||
|
1744423-1
TE Connectivity
|
$0.0184 | Yes | Active | 20 AWG | 24 AWG | 250 V | FEMALE | 4.2 A | 105 °C | -55 °C | 0.075 inch | 0.051 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.56 mm2 | SIGNAL | 31.49 | PHOSPHOR BRONZE | CRIMP | 20 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity |