Filter Your Search
11 - 20 of 1,889,667 results
|
MC-254-20-SR
SPC Multicomp
|
$0.0058 | Active | CONNECTOR ACCESSORY | MULTICOMP PRO | unknown | |||||||||||||||||||||||||||||||||||||||
|
08-70-0058
Molex
|
$0.0058 | Yes | Yes | Obsolete | 22 AWG | 28 AWG | CONTACT | FEMALE | NO | NO | NO | 0.075 inch | 0.045 inch | CONNECTOR ACCESSORY | CHAIN | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 5207-N HOUSING | 0.154 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | |||||||||||||||||||
|
2271283-2
TE Connectivity
|
$0.0060 | Yes | Active | 18 AWG | 22 AWG | 380 V | 380 V | MALE | SQ PIN-SKT | 5 A | 125 °C | -40 °C | CONNECTOR ACCESSORY | STRANDED | POWER | PHOSPHOR BRONZE | STRAIGHT | CRIMP | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
MC346773
SPC Multicomp
|
$0.0072 | Yes | Active | 16 AWG | 28 AWG | 10 mΩ | 600 V | 600 V | CONTACT | FEMALE | SQUARE PIN-SOCKET | 9 A | NO | NO | NO | 105 °C | -40 °C | CONNECTOR ACCESSORY | BRASS/PHOSPHOR BRONZE | STRAIGHT | CRIMP | 0.169 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | ||||||||||||||||||||
|
56118-8328
Molex
|
$0.0073 | Yes | Active | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||
|
46012-1141
Molex
|
$0.0075 | Yes | Yes | Active | 18 AWG | 20 AWG | CONTACT | MALE | CONTACT FINISH: TIN ( 100) OVER NICKEL (50) | NO | NO | NO | 0.122 inch | 0.051 inch | CONNECTOR ACCESSORY | CHAIN | 100 | COPPER ALLOY | STRAIGHT | CRIMP | 5559, 30068, 42475 SERIES HOUSING | 0.169 inch | MOLEX LLC | compliant | EAR99 | 8536.90.40.00 | Molex | |||||||||||||||||
|
1735801-1
TE Connectivity
|
$0.0078 | Yes | Yes | Active | 24 AWG | 30 AWG | 250 V | 250 V | CONTACT | FEMALE | 3 A | TERMINATION: TIN (80) | NO | NO | NO | 105 °C | -25 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.05 mm2 | SIGNAL | PHOSPHOR BRONZE | STRAIGHT | 1735447, 2041423 | 24 AWG | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | ||||||||||||||
|
10147604-01LF
Amphenol Communications Solutions
|
$0.0085 | Yes | Active | AMPHENOL ICC | unknown | 1 | ||||||||||||||||||||||||||||||||||||||
|
35150-0392
Molex
|
$0.0089 | Yes | Yes | Active | MOLEX LLC | compliant | EAR99 | Molex | ||||||||||||||||||||||||||||||||||||
|
T-DS1066-SC600
Ningbo connfly electronic CO LTD
|
$0.0089 | Contact Manufacturer | 24 AWG | 30 AWG | 30 mΩ | 100 V | 100 V | CONTACT | FEMALE | SQ PIN-SKT | 2 A | NO | NO | NO | 85 °C | -25 °C | 0.059 inch | 0.035 inch | CONNECTOR ACCESSORY | SIGNAL | NYLON66 | STRAIGHT | CRIMP | DS1066 SERIES CONNCECTOR | 0.102 inch | CONNFLY ELECTRONIC CO LTD | unknown |