Filter Your Search
1 - 10 of 1,889,426 results
|
0462-201-16141
TE Connectivity
|
$0.5016 | Yes | Active | 16 AWG | 20 AWG | CONTACT | FEMALE | ROUND PIN-SOCKET | 13 A | NO | NO | NO | 125 °C | -55 °C | CONNECTOR ACCESSORY | MACHINED | 1.3 mm2 | CRIMP | 16 AWG | 0.25 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | ||||||||||||||||||||||
|
1123343-1
TE Connectivity
|
$0.0818 | Yes | Active | 20 AWG | 24 AWG | FEMALE | 4 A | 120 °C | -40 °C | 0.067 inch | 0.037 inch | CONNECTOR ACCESSORY | STAMPED | 0.56 mm2 | CRIMP | 20 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
0460-202-16141
TE Connectivity
|
$0.4596 | Yes | Active | 16 AWG | 20 AWG | 1.5 kV | CONTACT | MALE | ROUND PIN-SOCKET | 13 A | NO | NO | NO | 125 °C | -55 °C | CONNECTOR ACCESSORY | MACHINED | 1.31 mm2 | COPPER ALLOY | STRAIGHT | CRIMP | 16 AWG | 0.25 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||||||
|
1062-16-0122
TE Connectivity
|
$0.3558 | Yes | Active | 14 AWG | 18 AWG | CONTACT | FEMALE | ROUND PIN-SOCKET | 13 A | NO | NO | NO | 125 °C | -55 °C | 0.14 inch | 0.075 inch | CONNECTOR ACCESSORY | STAMPED | 2 mm2 | COPPER ALLOY | STRAIGHT | CRIMP | 14 AWG | 0.3 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | |||||||||||||||||
|
281934-2
TE Connectivity
|
$0.0309 | Yes | Active | SEALING ITEM | NO | NO | NO | 130 °C | -40 °C | 2.4 inch | CONNECTOR ACCESSORY | SILICONE | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
1-206062-4
TE Connectivity
|
$5.1893 | Yes | Yes | Active | CLAMP KIT | NO | NO | NO | 0.329 inch | CONNECTOR ACCESSORY | POLYETHYLENE | 5/8-24 UNEF-2B | SCREW | STRAIGHT | 0 AWG | 11 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
770988-1
TE Connectivity
|
$0.1385 | Yes | Yes | Active | 18 AWG | 22 AWG | 600 V | 600 V | CONTACT | FEMALE | 11.2 A | CSA; UL | NO | NO | NO | 105 °C | -55 °C | 0.094 inch | 0.059 inch | DISCRETE WIRE | CONNECTOR ACCESSORY | STRANDED | 0.9 mm2 | POWER | BRASS | STRAIGHT | CRIMP | PLUG HOUSING | 18 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.90.40.00 | |||||||||||
|
967067-1
TE Connectivity
|
$0.0835 | Yes | Active | 130 °C | -40 °C | CONNECTOR ACCESSORY | 0 AWG | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | ||||||||||||||||||||||||||||||||||
|
SZPD-002T-P0.3
JST Manufacturing
|
$0.0258 | Yes | Active | CONNECTOR ACCESSORY | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | |||||||||||||||||||||||||||||||||||||
|
1060-16-0122
TE Connectivity
|
$0.1719 | Yes | Active | 14 AWG | 18 AWG | CONTACT | MALE | ROUND PIN-SOCKET | 13 A | NO | NO | NO | 125 °C | -55 °C | 0.14 inch | 0.075 inch | CONNECTOR ACCESSORY | STAMPED | 2.08 mm2 | COPPER ALLOY | STRAIGHT | CRIMP | 14 AWG | 0.3 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 |