Parametric results for: 1176C SL001 under Wires and Cables

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 1176csl001 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
1176CSL001
Alpha Wire
Check for Price Yes Active 6 COMMUNICATION AND CONTROL CABLE 54 mΩ 300 V CE; CSA; UL NO NO NO 80 °C -20 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.326 mm2 POLYVINYLCHLORIDE POLYVINYLCHLORIDE NO 22 AWG TIN 5.77 mm 304.8 mm 7X30 ALPHA WIRE CO compliant