Parametric results for: 3050RD005 under Wires and Cables

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 3050rd005 Sorted By: Number of Conductors
Select parts from the table below to compare.
Compare
Compare
3050RD005
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 82 mΩ 300 V CSA; UL NO NO NO 105 °C -40 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.205 mm2 POLYVINYLCHLORIDE NO 24 AWG TIN 1.42 mm 30.48 mm 7X32 ALPHA WIRE CO ROHS AND REACH COMPLIANT compliant