Filter Your Search
1 - 10 of 14,484,225 results
|
HV2-140-2
Methode Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 2646 | FLEXIBLE CORD AND FIXTURE WIRE | 0.52 mΩ | 1 kV | 140 A | POWERFLEX, FUSIONLUG | CSA, UL | 105 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 33.6 mm2 | POLYVINYL CHLORIDE | NO | 2 AWG | 12.2 mm | 7X7X54/36 | METHODE ELECTRONICS INC | ROHS COMPLIANT | unknown | |||||||||||
|
HV2-140-0
Methode Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 2646 | FLEXIBLE CORD AND FIXTURE WIRE | 0.52 mΩ | 1 kV | 140 A | POWERFLEX, FUSIONLUG | CSA, UL | 105 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 33.6 mm2 | POLYVINYL CHLORIDE | NO | 2 AWG | 12.2 mm | 7X7X54/36 | METHODE ELECTRONICS INC | ROHS COMPLIANT | unknown | |||||||||||
|
HV4-105-2
Methode Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 1666 | FLEXIBLE CORD AND FIXTURE WIRE | 0.85 mΩ | 1 kV | 105 A | POWERFLEX, FUSIONLUG | CSA, UL | 105 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 21.2 mm2 | POLYVINYL CHLORIDE | NO | 4 AWG | 10.4 mm | 7X7X34/36 | METHODE ELECTRONICS INC | ROHS COMPLIANT | unknown | |||||||||||
|
HV4-105-0
Methode Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 1666 | FLEXIBLE CORD AND FIXTURE WIRE | 0.85 mΩ | 1 kV | 105 A | POWERFLEX, FUSIONLUG | CSA, UL | 105 °C | TINNED COPPER | WIRE AND CABLE | STRANDED | 21.2 mm2 | POLYVINYL CHLORIDE | NO | 4 AWG | 10.4 mm | 7X7X34/36 | METHODE ELECTRONICS INC | ROHS COMPLIANT | unknown | |||||||||||
|
34147
HELUKABEL
|
Check for Price | Yes | Active | 1200 | COMMUNICATION CABLE | 225 V | TELEPHONE TRANSMISSION, MEASURING AND SIGNAL PURPOSES | CE; DIN; VDE | NO | NO | NO | 70 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.8 mm2 | POLYETHYLENE | POLYETHYLENE | NO | 18 AWG | 73 mm | HELUKABEL GMBH | unknown | |||||||||||
|
34040
HELUKABEL
|
Check for Price | Yes | Active | 1000 | COMMUNICATION CABLE | 225 V | TELECOMMUNICATION | CE; DIN; VDE | YES | NO | NO | 70 °C | BARE COPPER | WIRE AND CABLE | SOLID | 0.6 mm2 | POLYETHYLENE | POLYETHYLENE | YES | 19 AWG | 66 mm | HELUKABEL GMBH | unknown | |||||||||||
|
34035
HELUKABEL
|
Check for Price | Yes | Active | 1000 | COMMUNICATION CABLE | 225 V | TELECOMMUNICATION | CE; DIN; VDE | YES | NO | NO | 70 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.8 mm2 | POLYETHYLENE | POLYETHYLENE | YES | 18 AWG | 81.5 mm | HELUKABEL GMBH | unknown | |||||||||||
|
34146
HELUKABEL
|
Check for Price | Yes | Active | 1000 | COMMUNICATION CABLE | 225 V | TELEPHONE TRANSMISSION, MEASURING AND SIGNAL PURPOSES | CE; DIN; VDE | NO | NO | NO | 70 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.8 mm2 | POLYETHYLENE | POLYETHYLENE | NO | 18 AWG | 68 mm | HELUKABEL GMBH | unknown | |||||||||||
|
UJGMXMXSX
CommScope Inc
|
Check for Price | Active | 864 | COMMUNICATION CABLE | MPO-12/APC MALE | MPO-12/APC MALE | NO | NO | NO | 60 °C | -10 °C | CABLE ASSEMBLY | NO | 999 mm | COMMSCOPE INC | unknown | ||||||||||||||||||
|
34145
HELUKABEL
|
Check for Price | Yes | Active | 800 | COMMUNICATION CABLE | 225 V | TELEPHONE TRANSMISSION, MEASURING AND SIGNAL PURPOSES | CE; DIN; VDE | NO | NO | NO | 70 °C | BARE COPPER | WIRE AND CABLE | STRANDED | 0.8 mm2 | POLYETHYLENE | POLYETHYLENE | NO | 18 AWG | 60 mm | HELUKABEL GMBH | unknown |