Compare | Most Relevant | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Number of Conductors |
Wire and Cable Name
|
Resistance |
Rated Voltage
|
Approvals
|
DIN Conformance
|
IEC Conformance
|
MIL Conformance
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Conductor Material
|
Connector Support Type
|
Construction
|
Insulator Material
|
Jacket Material
|
Shielding
|
Wire Gauge
|
Diameter
|
Stranding
|
Ihs Manufacturer
|
Reach Compliance Code
|
Source Content uid
|
|
82160101000
Belden Inc
|
Check for Price | Yes | Active | WIRE AND CABLE | BELDEN INC | compliant | |||||||||||||||||||||
|
8216010500
Belden Inc
|
Check for Price | Yes | Active | WIRE AND CABLE | BELDEN INC | compliant | |||||||||||||||||||||
|
382160105000
Belden Inc
|
Check for Price | Yes | Active | BELDEN INC | compliant | ||||||||||||||||||||||
|
8216010100
Belden Inc
|
Check for Price | Yes | Active | 1 | COMMUNICATION CABLE | 318 mΩ | 30 V | UL | NO | NO | NO | 75 °C | -40 °C | BARE COPPER | WIRE AND CABLE | STRANDED | POLYETHYLENE | POLYVINYL CHLORIDE | YES | 26 AWG | 482 µm | 7X34 | BELDEN INC | compliant | |||
|
44B1821-6-0/1-9
TE Connectivity
|
Check for Price | Active | WIRE AND CABLE | TE CONNECTIVITY LTD | unknown | 44B1821-6-0/1-9 |